Part Details for 310LS001N16 by Glenair Inc
Overview of 310LS001N16 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 310LS001N16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM8530
|
Newark | 310Ls001N16 |Glenair 310LS001N16 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.1000 / $302.9400 | Buy Now |
DISTI #
310LS001N16
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Straight Electroless Nickel - Bulk (Alt: 310LS001N16) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-310LS001N16
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$78.2900 / $315.6000 | Order Now |
DISTI #
GLE310LS001N16
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 310LS001N16
310LS001N16 CAD Models
310LS001N16 Part Data Attributes
|
310LS001N16
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310LS001N16
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |