Part Details for 310SS001B12 by Glenair Inc
Overview of 310SS001B12 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 310SS001B12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM8544
|
Newark | 310Ss001B12 |Glenair 310SS001B12 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$78.1500 / $299.2800 | Buy Now |
DISTI #
310SS001B12
|
Avnet Americas | Connector Accessories Shrink Boot Adapter Straight Cadmium Plate Olive Drab - Bulk (Alt: 310SS001B12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$258.3601 | Buy Now |
DISTI #
631-310SS001B12
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$77.3400 / $311.7800 | Order Now |
DISTI #
71080918
|
Verical | Shrink Boot Adapters 180° 12 Shell Size Olive Drab Cadmium Aluminum Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$56.3590 / $299.7564 | Buy Now |
DISTI #
GLE310SS001B12
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 310SS001B12
310SS001B12 CAD Models
310SS001B12 Part Data Attributes
|
310SS001B12
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
310SS001B12
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |