Part Details for 311-8512-104 by ITT Interconnect Solutions
Overview of 311-8512-104 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8512ARZ-REEL | Analog Devices | PRECISION LOW NOISE JFET AMPLI | |
AD8512ARZ | Analog Devices | PRECISION LOW NOISE JFET AMPLI | |
DAC8512FSZ-REEL | Analog Devices | +5V 12-BIT MULT DAC IC |
Price & Stock for 311-8512-104
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-8512-104
|
Avnet Americas | - Bulk (Alt: 311-8512-104) Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4500 / $20.7385 | Buy Now |
DISTI #
965-311-8512-104
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$15.0500 / $16.4100 | Order Now |
DISTI #
ITT311-8512-104
|
Heilind Electronics | 311-8512-104 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.9200 / $29.1500 | Buy Now |
DISTI #
ITT311-8512-104
|
Interstate Connecting Components | 311-8512-104 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$13.9200 / $29.1500 | Buy Now |