There are no models available for this part yet.
Overview of 311-8512-133 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8512ARZ-REEL | Analog Devices | PRECISION LOW NOISE JFET AMPLI | |
AD8512ARZ | Analog Devices | PRECISION LOW NOISE JFET AMPLI | |
DAC8512FSZ-REEL | Analog Devices | +5V 12-BIT MULT DAC IC |
Price & Stock for 311-8512-133 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
87AK9316
|
Newark | Zyl.g.ca06Com18-11P Erdu.in C |Itt Cannon 311-8512-133 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 37 |
|
$25.9800 / $26.6400 | Buy Now | |
DISTI #
2266-311-8512-133-ND
|
DigiKey | ZYL.G.CA06COM18-11P ERDU.IN C Min Qty: 3 Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$24.9800 / $25.9400 | Buy Now | |
DISTI #
311-8512-133
|
Avnet Americas | - Bulk (Alt: 311-8512-133) Min Qty: 100 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$13.1875 / $35.1685 | Buy Now | |
DISTI #
965-311-8512-133
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$23.1700 / $27.1800 | Order Now | |
DISTI #
ITT311-8512-133
|
Heilind Electronics | 3118512133 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
37 Partner Stock |
|
$24.0700 / $52.7500 | Buy Now | ||
DISTI #
61921069
|
Verical | 311-8512-133 Min Qty: 3 Package Multiple: 1 | Americas - 37 |
|
$22.1000 / $22.9500 | Buy Now | |
DISTI #
3118512133-ITT
|
TME | 311-8512-133 Min Qty: 2 | 37 |
|
$24.6731 / $28.4703 | Buy Now | |
DISTI #
ITT311-8512-133
|
Interstate Connecting Components | 3118512133 | 0 |
|
Buy Now | ||
DISTI #
C1S138502443312
|
Chip1Stop | Connector D-Subminiature | 37 |
|
$24.5000 / $27.2000 | Buy Now |