There are no models available for this part yet.
Overview of 311-8512-147 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD8512ARZ-REEL | Analog Devices | PRECISION LOW NOISE JFET AMPLI | |
AD8512ARZ | Analog Devices | PRECISION LOW NOISE JFET AMPLI | |
DAC8512FSZ-REEL | Analog Devices | +5V 12-BIT MULT DAC IC |
Price & Stock for 311-8512-147 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
311-8512-147
|
Avnet Americas | - Bulk (Alt: 311-8512-147) Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$13.9750 / $37.1665 | Buy Now | |
DISTI #
965-311-8512-147
|
Mouser Electronics | Circular MIL Spec Connector RoHS: Compliant | 0 |
|
$27.7900 / $29.4100 | Order Now | |
DISTI #
ITT311-8512-147
|
Heilind Electronics | 3118512147 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$24.9400 / $52.2300 | Buy Now | ||
DISTI #
ITT311-8512-147
|
Interstate Connecting Components | 3118512147 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$24.9400 / $52.2300 | Buy Now |