Part Details for 311-8515-047 by ITT Interconnect Solutions
Overview of 311-8515-047 by ITT Interconnect Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C4285-15ASC | Rochester Electronics LLC | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 |
Price & Stock for 311-8515-047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ITT311-8515-047
|
Heilind Electronics | 3118515047 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant |
50 Partner Stock |
|
$0 | Buy Now |
DISTI #
ITT311-8515-047
|
Interstate Connecting Components | 3118515047 | 0 |
|
Buy Now | |
DISTI #
C1S138504251414
|
Chip1Stop | Unclassified | 50 |
|
$6.3600 / $6.4000 | Buy Now |