There are no models available for this part yet.
Overview of 311-8515-062 by ITT Interconnect Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C4285-15ASC | Rochester Electronics LLC | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 |
Price & Stock for 311-8515-062 by ITT Interconnect Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
311-8515-062
|
Avnet Americas | - Bulk (Alt: 311-8515-062) Min Qty: 77 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4625 / $12.6910 | Buy Now | |
DISTI #
965-311-8515-062
|
Mouser Electronics | Circular MIL Spec Connector 3118515062 RoHS: Compliant | 0 |
|
$10.0400 / $12.9800 | Order Now | |
DISTI #
ITT311-8515-062
|
Heilind Electronics | 311-8515-062 | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.3700 / $13.2100 | Buy Now | ||
DISTI #
ITT311-8515-062
|
Interstate Connecting Components | 311-8515-062 | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$9.3700 / $13.2100 | Buy Now |