Part Details for 311-8515-072 by ITT Interconnect Solutions
Overview of 311-8515-072 by ITT Interconnect Solutions
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CY7C4285-15ASC | Rochester Electronics LLC | FIFO, 64KX18, 10ns, Synchronous, CMOS, PQFP64, 10 X 10 MM, TQFP-64 |
Price & Stock for 311-8515-072
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311-8515-072
|
Avnet Americas | - Bulk (Alt: 311-8515-072) Min Qty: 67 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.8500 / $14.7260 | Buy Now |
DISTI #
965-311-8515-072
|
Mouser Electronics | Circular MIL Spec Connector 3118515072 RoHS: Compliant | 0 |
|
$11.0100 / $13.6600 | Order Now |
DISTI #
ITT311-8515-072
|
Heilind Electronics | 311-8515-072 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.7600 / $15.6900 | Buy Now |
DISTI #
ITT311-8515-072
|
Interstate Connecting Components | 311-8515-072 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.7600 / $15.6900 | Buy Now |