Part Details for 3110-25 by American Beauty Tools
Overview of 3110-25 by American Beauty Tools
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS5131-103MLC | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-103MLB | Coilcraft Inc | General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT | |
MSS5131-104MLB | Coilcraft Inc | General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD, 2020, ROHS COMPLIANT |
Price & Stock for 3110-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21M3076
|
Newark | Pencil-Style Soldering Iron, Output Power:25W, Heat Temperature Max:-, Supply Voltage:-, Product Range:-, Plug Type:Us, Features:Includes Stand, For Use With:American Beauty 618 3/16" Screwdriver Soldering Tip, Power Rating:25W Rohs Compliant: Yes |American Beauty Tools 3110-25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.0000 | Buy Now |
DISTI #
70140948
|
RS | 25 WATT SOLDERING IRON | American Beauty 3110-25 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$71.2000 / $80.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$62.2200 / $80.0000 | Buy Now |
DISTI #
137SO3125
|
TestEquity LLC | American Beauty 3110-25 Soldering Iron, Pencil-Style, Screwdriver Tip, 25 Watt, 3/16" | 0 |
|
$80.0000 | Buy Now |