Part Details for 3110KL-05W-B50-D00 by NMB Technologies Corporation
Overview of 3110KL-05W-B50-D00 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for 3110KL-05W-B50-D00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78H3571
|
Newark | Axial Fan,80Mm, 24Vdc,38.8Cfm, 34Dba, Supply Voltage Vdc:24V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:25Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:38.8Cfm, Noise Rating:34Dba, Power Rating:2.88W, Ip Rating:- Rohs Compliant: Yes |Nmb Technologies 3110KL-05W-B50-D00 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | DC Fan Axial Ball Bearing 24V 10V to 27.6V 38.8CFM 34dB( 80 X 80 X 25mm) | Alternative Product Available |
|
$0 | Buy Now |
|
Neutron USA | DC Fans Fan, 80x25mm, 24VDC 38.8CFM, Ball, 2Wire | 43 |
|
$44.9900 | Buy Now |
Part Details for 3110KL-05W-B50-D00
3110KL-05W-B50-D00 CAD Models
3110KL-05W-B50-D00 Part Data Attributes:
|
3110KL-05W-B50-D00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
3110KL-05W-B50-D00
NMB Technologies Corporation
FAN DC AXIAL 24V 80X25 3250 RPM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | NMB TECHNOLOGIES | |
Thermal Support Device Type | DC FAN |