Part Details for 3110SB-04W-B30-E00 by NMB Technologies Corporation
Overview of 3110SB-04W-B30-E00 by NMB Technologies Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for 3110SB-04W-B30-E00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28W3457
|
Newark | Std 2 Wire |Nmb Technologies 3110SB-04W-B30-E00 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8400 / $10.4700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 26 Weeks | 0 |
|
$6.0500 | Buy Now |
Part Details for 3110SB-04W-B30-E00
3110SB-04W-B30-E00 CAD Models
3110SB-04W-B30-E00 Part Data Attributes
|
3110SB-04W-B30-E00
NMB Technologies Corporation
Buy Now
Datasheet
|
Compare Parts:
3110SB-04W-B30-E00
NMB Technologies Corporation
FAN AXIAL 80X25MM 12VDC WIRE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NMB TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
Airflow | 30.4 CFM | |
Approvals | UL | |
Bearing Type | BALL | |
Body Material | PLASTIC | |
Construction | AXIAL | |
Height | 80 mm | |
Length | 80 mm | |
Life Expectancy | 100000 h | |
Noise | 22 dB | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Pressure | 2.29 mmH2O | |
Rated Current | 0.06 A | |
Rated Power | 0.7 W | |
Rated Voltage | 12 V | |
Speed | 2300 rpm | |
Thermal Support Device Type | DC FAN | |
Weight | 80 g | |
Width | 25 mm |