There are no models available for this part yet.
Overview of 31113102 by METZ CONNECT USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 31113102 by METZ CONNECT USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC6674
|
Newark | Rp03402Hblo Rohs Compliant: Yes |Metz Connect 31113102 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.0700 / $1.2600 | Buy Now | |
Future Electronics | Terminal Block - Type 113 - 2 pole - Pitch 3.81mm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Box | 0Box |
|
$1.0400 / $1.0700 | Buy Now | ||
Onlinecomponents.com | Terminal Block - Type 113 - 2 pole - Pitch 3.81mm RoHS: Compliant |
800 In Stock |
|
$1.0600 / $1.8000 | Buy Now | ||
Master Electronics | Terminal Block - Type 113 - 2 pole - Pitch 3.81mm RoHS: Compliant |
800 In Stock |
|
$1.0600 / $1.8000 | Buy Now |
CAD Models for 31113102 by METZ CONNECT USA
Part Data Attributes for 31113102 by METZ CONNECT USA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
METZ CONNECT USA INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Additional Feature
|
STANDARD: UL 94V-0, PA66
|
Fastening Method
|
SCREW
|
Mounting Type
|
CONNECTOR
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
2
|
Rated Current
|
9 A
|
Rated Voltage
|
250 V
|
Safety Approval
|
CUL; SEV; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
2 mm2
|
Wire Gauge
|
14 AWG
|