-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BUDG,12-10,10 RING TAPE R
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-146R16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch. | |
87543-1114LF | Amphenol Communications Solutions | Modular Jack, CAT 3, Standard, 4P4C, Vertical, Surface Mount, without Shield, 1 Port. | |
77311-146C16LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 16 Positions, 2.54 mm Pitch. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18R3178
|
Newark | Budg,12-10,10 Ring Tape R |Amp Te Connectivity 31114-3 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5620 | Buy Now |
DISTI #
31114-3-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 7500 Lead time: 28 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5141 | Buy Now |
DISTI #
31114-3
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 19.43mm 9.53mm Tin Tape Mounted - Tape and Reel (Alt: 31114-3) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Container: Reel | 0 |
|
RFQ | |
DISTI #
571-31114-3
|
Mouser Electronics | Terminals BUDG 12-10 10 RING TAPE R RoHS: Compliant | 0 |
|
$0.5710 | Order Now |
DISTI #
72017053
|
RS | Budg,12-10,10 Ring Tape R | TE Connectivity 31114-3 RoHS: Not Compliant Min Qty: 7500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6000 / $0.6200 | RFQ |
|
Onlinecomponents.com | BUDG,12-10,10 RING TAPE R RoHS: Compliant | 0 |
|
$0.5010 / $1.3730 | Buy Now |
|
Master Electronics | BUDG,12-10,10 RING TAPE R RoHS: Compliant | 0 |
|
$0.5010 / $1.3730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31114-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31114-3
TE Connectivity
BUDG,12-10,10 RING TAPE R
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 6 mm2 | |
Wire Gauge | 10 AWG |
This table gives cross-reference parts and alternative options found for 31114-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31114-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
30972 | TERMINAL,BUDG R 12-10 3/8 | TE Connectivity | 31114-3 vs 30972 |
2-35135-2 | TERMINAL,SOLIS R 12-10 1/2 | TE Connectivity | 31114-3 vs 2-35135-2 |
35680 | TERMINAL,SOLIS R SLTD 12-10 | TE Connectivity | 31114-3 vs 35680 |
326889 | TERMINAL,DG R 12-10 6 | TE Connectivity | 31114-3 vs 326889 |
51979-1 | TERMINAL,COPALUM 12-10 8 | TE Connectivity | 31114-3 vs 51979-1 |
51979-3 | TERMINAL,COPALUM 12-10 1/4 | TE Connectivity | 31114-3 vs 51979-3 |