Part Details for 3112SALZ153 by APEM Inc
Overview of 3112SALZ153 by APEM Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3112SALZ153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AH9269
|
Newark | Fingertip Joystick 300002 Rohs Compliant: Yes |Apem 3112SALZ153 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$531.3300 / $1,075.3000 | Buy Now |
DISTI #
3112SALZ153-ND
|
DigiKey | SWITCH JOYSTICK HALL EFFECT Min Qty: 5 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$559.9940 | Buy Now |
DISTI #
642-3112SALZ153
|
Mouser Electronics | Joysticks FINGERTIP JOYSTICK 300002 RoHS: Compliant | 3 |
|
$559.9900 / $822.9700 | Buy Now |
DISTI #
74996846
|
RS | FINGERTIP JOYSTICK 300002 | APEM Components 3112SALZ153 Min Qty: 5 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$470.4500 | RFQ |
|
Onlinecomponents.com | Potentiometer Joystick 3000 Series - 3 Axis - 20mA 5V - 40mA 3.3V. RoHS: Compliant |
6 In Stock |
|
$563.3400 / $620.9200 | Buy Now |
DISTI #
69238078
|
Verical | Robust Proportional Fingertip Controllers Joysticks Min Qty: 1 Package Multiple: 1 Date Code: 2216 | Americas - 5 |
|
$732.3420 / $807.1960 | Buy Now |
|
Master Electronics | Potentiometer Joystick 3000 Series - 3 Axis - 20mA 5V - 40mA 3.3V. RoHS: Compliant |
6 In Stock |
|
$563.3400 / $620.9200 | Buy Now |