Part Details for 31134-001 by BEI Sensors
Overview of 31134-001 by BEI Sensors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
68031-134HLF | Amphenol Communications Solutions | BergStik® 2.54mm, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 34 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23in) Mating, 4.65 mm (0.183in) Tail. | |
85853-1134LF | Amphenol Communications Solutions | 5 Row Signal Header, Straight, Press-Fit, Wide body, 2 Mod | |
L17H1431134 | Amphenol Communications Solutions | Dsub, Stamped Signal 3A, Dual Port Right Angle PCB Thru Hole, F=15.88mm (0.625in), 15/15 (Socket/Pin), 0.38m (15 in) Gold, Bright Tin Shell, M3 Threaded Rear Insert, 4*Arrowhead Boardlock |
Price & Stock for 31134-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-1075-ND
|
DigiKey | FLEXIBLE TEATHER Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$28.6250 / $30.5300 | Buy Now |
DISTI #
71024612
|
RS | C-FLEXMOUNT KIT NO REV | Sensata - BEI Sensors 31134-001 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$30.8400 | RFQ |
|
Onlinecomponents.com | C--FlexMount Kit NO REV RoHS: Compliant |
15 In Stock |
|
$30.4900 / $40.3100 | Buy Now |
DISTI #
000000000005543963
|
Sager | Encoders C--FLEXMOUNT KIT Min Qty: 1 | 0 |
|
$28.0900 / $30.5300 | Buy Now |
|
Master Electronics | C--FlexMount Kit NO REV RoHS: Compliant |
15 In Stock |
|
$30.4900 / $40.3100 | Buy Now |