Part Details for 3114306004 by Kyocera AVX Components
Overview of 3114306004 by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3114306004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-3114306004-ND
|
DigiKey | POT 2W WIREWOUND LINEAR Min Qty: 100 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5863 | Buy Now |
DISTI #
581-3114306004
|
Mouser Electronics | Potentiometers 2W 300V 1kOhms +/-10% RoHS: Not Compliant | 82 |
|
$8.6500 / $14.9900 | Buy Now |
DISTI #
3114306004
|
Avnet Abacus | Rotary Potentiometer, Wirewound, 1 kOhm, 1Turn, Linear, 2 W, � 10% (Alt: 3114306004) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 12 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |