Part Details for 31145 by 3M Interconnect
Overview of 31145 by 3M Interconnect
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81H9279
|
Newark | 3M(Tm) Scotchlok(Tm) Copper Two Hole Long Barrel Lug 31145, Up To 35 Kv, 4/0 Awg, Purple |3M 31145 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3100 / $26.7900 | Buy Now |
DISTI #
3937-31145-ND
|
DigiKey | CONN TERM RECT LUG 4/0 AWG #1/2 Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$37.7600 | Buy Now |
DISTI #
31145-ND
|
DigiKey | CONN TERM RECT LUG 4/0 AWG #1/2 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
5 In Stock |
|
$16.7342 / $23.2800 | Buy Now |
DISTI #
517-31145
|
Mouser Electronics | Terminals Copper Two-Hole Long-Barrel Lug RoHS: Compliant | 4 |
|
$14.9700 / $21.4300 | Buy Now |