Part Details for 31157103-002201 by METZ CONNECT USA
Overview of 31157103-002201 by METZ CONNECT USA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G88002201TEU | Amphenol Communications Solutions | Wire to Board 1.25mm Pitch Rightangle Surfacemount, 1x2Pin, Matte Tin, NY9T, T&R | |
10129206-2002201LF | Amphenol Communications Solutions | DDR4 DIMM, Ultra Low Profile, Storage and Server Connector, Vertical , Through Hole, 288 Position , 0.85mm (0.033in) Pitch | |
68002-201HLF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Header, Through Hole, Single Row, 1 Positions, 2.54 mm (0.100in) Pitch. |
Price & Stock for 31157103-002201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RIA31157103-002201
|
Heilind Electronics | Americas - 22284 in Stock |
|
$1.2378 / $1.3007 | Buy Now | |
DISTI #
RIA31157103-002201
|
Interstate Connecting Components | 7428 |
|
$1.2378 / $1.3007 | Buy Now |