Part Details for 31159 by TE Connectivity
Overview of 31159 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for 31159
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64K3297
|
Newark | Dg R 22-16 Comm 22-18 Mil 6 Rohs Compliant: Yes |Amp Te Connectivity 31159 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5720 | Buy Now |
DISTI #
31159-ND
|
DigiKey | CONN RING CIRC 16-22AWG #6 CRIMP Min Qty: 20000 Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4891 | Buy Now |
DISTI #
31159
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 19.69mm Tin Loose Piece - Bulk (Alt: 31159) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5185 | Buy Now |
DISTI #
571-31159
|
Mouser Electronics | Terminals N/I-RING 22-16 #06 M3.5+ RoHS: Compliant | 0 |
|
$0.5730 | Order Now |
|
Future Electronics | DIAMOND GRIP RING TONGUE TERMINAL 22-16 AWG RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 20000 Container: Box | 0Box |
|
$0.4900 | Buy Now |
DISTI #
AMP31159
|
Heilind Electronics | DG R 22-16 COMM 22-18 MIL 6 | Americas - 0 in Stock |
|
$0.5755 | Buy Now |
|
Onlinecomponents.com | DG R 22-16 COMM 22-18 MIL 6 RoHS: Compliant | 0 |
|
$0.5010 / $1.4090 | Buy Now |
DISTI #
31159
|
TTI | Terminals N/I-RING 22-16 #06 M3.5+ RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 20000 Container: Bulk | Americas - 0 |
|
$0.4920 / $0.5020 | Buy Now |
DISTI #
31159
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 19.69mm Tin Loose Piece - Bulk (Alt: 31159) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5185 | Buy Now |
DISTI #
31159
|
Avnet Americas | Ring Tongue Terminal 16-22AWG 19.69mm Tin Loose Piece - Bulk (Alt: 31159) RoHS: Compliant Min Qty: 20000 Package Multiple: 20000 Lead time: 30 Weeks, 0 Days Container: Bulk | 0 |
|
$0.5185 | Buy Now |
Part Details for 31159
31159 CAD Models
31159 Part Data Attributes
|
31159
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31159
TE Connectivity
DG R 22-16 COMM 22-18 MIL 6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.42 mm2 | |
Wire Gauge | 22 AWG |
Alternate Parts for 31159
This table gives cross-reference parts and alternative options found for 31159. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 31159, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
31088 | BUDGET R 22-16COMM 22-18MIL 2 | TE Connectivity | 31159 vs 31088 |
1958424-1 | Ring Terminal, 0.41mm2 | TE Connectivity | 31159 vs 1958424-1 |
2-31397-1 | DG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 31159 vs 2-31397-1 |
31160 | DG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 31159 vs 31160 |
132250-1 | TERMINAL RING TONGUE PIDG 22 AWG | TE Connectivity | 31159 vs 132250-1 |
31176 | DG R 22-16 COMM 22-18MIL 1/4 | TE Connectivity | 31159 vs 31176 |
31397 | DG R 22-16 COMM 22-18 MIL 8 | TE Connectivity | 31159 vs 31397 |
3-31173-3 | BUDG R 22-16COMM 22-18MIL 5/16 | TE Connectivity | 31159 vs 3-31173-3 |
53406-1 | PIDG PVF2 R 22-16COM22-18MIL 6 | TE Connectivity | 31159 vs 53406-1 |
31101 | BODY R 22-16 COMM 22-18 MIL 6 | TE Connectivity | 31159 vs 31101 |