Part Details for 3115FS-12W-B30-A00 by NMB Technologies Corporation
Overview of 3115FS-12W-B30-A00 by NMB Technologies Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3115FS-12W-B30-A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K7893
|
Newark | Axial Fan, 80Mm X 38Mm, 115Vac, 32Cfm, 44Dba, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:32Cfm, Noise Rating:44Dba, Power Rating:8.5W Rohs Compliant: Yes |Nmb Technologies 3115FS-12W-B30-A00 Min Qty: 40 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P12878-ND
|
DigiKey | FAN AXIAL 80X38MM 115VAC WIRE Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.7652 / $16.0500 | Buy Now |
|
Onlinecomponents.com | Tubeaxial Fan - 115VAC - Square 80mm L x 80mm H - Ball Bearing - 32.0 CFM (0.896m³/min) - 44.0dB - 8.50W - 3250 RPM - 2 Wire Leads. |
50 In Stock 200 On Order |
|
$11.2800 / $15.9000 | Buy Now |
DISTI #
000000000000042899
|
Sager | AC Fans AC Axial Fan, 80x80x38mm, 115VAC, 32CFM, Flange Mount, Lead Wires | 0 |
|
Buy Now | |
|
Master Electronics | Tubeaxial Fan - 115VAC - Square 80mm L x 80mm H - Ball Bearing - 32.0 CFM (0.896m³/min) - 44.0dB - 8.50W - 3250 RPM - 2 Wire Leads. |
50 In Stock 200 On Order |
|
$11.2800 / $15.9000 | Buy Now |
|
Neutron USA | AC Fans AC Axial Fan, 80x38mm, 115VAC, 32CFM, Flange, Wire | 14 |
|
$35.8900 | Buy Now |
Part Details for 3115FS-12W-B30-A00
3115FS-12W-B30-A00 CAD Models
3115FS-12W-B30-A00 Part Data Attributes:
|
3115FS-12W-B30-A00
NMB Technologies Corporation
Buy Now
|
Compare Parts:
3115FS-12W-B30-A00
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |