Part Details for 3115PS-12T-B30-A00 by NMB Technologies Corporation
Overview of 3115PS-12T-B30-A00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3115PS-12T-B30-A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P12881-ND
|
DigiKey | FAN AXIAL 80X38MM 115VAC TERM Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
1469 In Stock |
|
$11.4792 / $15.6800 | Buy Now |
|
Onlinecomponents.com | Fan Tubeaxial 115VAC Square - 80mm L x 80mm H Ball 32.0 CFM (0.896m3/min) 2 Terminals RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000042905
|
Sager | AC Fans AC Axial Fan, 80x80x38mm, 115VAC, 32CFM, 9/7W, Flange Mount, Terminals Min Qty: 1 | 2031 |
|
$11.5800 / $15.2500 | Buy Now |
DISTI #
C1S531100045315
|
Chip1Stop | Blowers and Fans RoHS: Compliant | 6 |
|
$12.5000 | Buy Now |
|
Neutron USA | AC Fans AC Axial Fan, 80x38mm, 115VAC, 32CFM, 9/7W, Flange, Terminal | 50 |
|
$34.9900 | Buy Now |
Part Details for 3115PS-12T-B30-A00
3115PS-12T-B30-A00 CAD Models
3115PS-12T-B30-A00 Part Data Attributes
|
3115PS-12T-B30-A00
NMB Technologies Corporation
Buy Now
|
Compare Parts:
3115PS-12T-B30-A00
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |