Part Details for 3115PS-12W-B10-A00 by NMB Technologies Corporation
Overview of 3115PS-12W-B10-A00 by NMB Technologies Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3115PS-12W-B10-A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26H7365
|
Newark | Fan, Axial, 80Mm X 80Mm X 38Mm, 115Vac, 55Ma, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:19.4Cfm, Noise Rating:25Dba, Power Rating:4W Rohs Compliant: Yes |Nmb Technologies 3115PS-12W-B10-A00 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Quest Components | 51 |
|
$10.7000 / $17.1200 | Buy Now | |
|
Neutron USA | AC Fans AC Axial Fan, 80x38mm, 115VAC, 19.4CFM, Flange, Wire | 3 |
|
$76.0500 | Buy Now |
Part Details for 3115PS-12W-B10-A00
3115PS-12W-B10-A00 CAD Models
3115PS-12W-B10-A00 Part Data Attributes:
|
3115PS-12W-B10-A00
NMB Technologies Corporation
Buy Now
|
Compare Parts:
3115PS-12W-B10-A00
NMB Technologies Corporation
|
Samacsys Manufacturer | NMB TECHNOLOGIES |