There are no models available for this part yet.
Overview of 3115PS-12W-B20-A00 by NMB Technologies Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0570-B | Coilcraft Inc | Inverter Transformer, 12W | |
B0570-BL | Coilcraft Inc | Inverter Transformer, 12W, ROHS COMPLIANT |
Price & Stock for 3115PS-12W-B20-A00 by NMB Technologies Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44J9125
|
Newark | Fan, Axial, 80Mm X 80Mm X 38Mm, 115Vac, 70Ma, Nominal Rated Voltage Ac:115V, Fan Frame Type:Square, Fan Frame Size:80Mm, External Depth:38Mm, Bearing Type:Ball Bearing, Air Flow - Cfm:24Cfm, Noise Rating:32Dba, Power Rating:4.5W Rohs Compliant: Yes |Nmb Technologies 3115PS-12W-B20-A00 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$14.4500 / $21.4100 | Buy Now | |
Neutron USA | AC Fans AC Axial Fan, 80x38mm, 115VAC, 24CFM, Flange, Wire | 50 |
|
$34.9900 | Buy Now |
CAD Models for 3115PS-12W-B20-A00 by NMB Technologies Corporation
Part Data Attributes for 3115PS-12W-B20-A00 by NMB Technologies Corporation
3115PS-12W-B20-A00
NMB Technologies Corporation
|
|
---|---|
Samacsys Manufacturer
|
NMB TECHNOLOGIES
|
Want to compare parts?
-
3115PS-12W-B20-A00NMB Technologies CorporationVS
-