Part Details for 3115PS-23T-B3A-A00 by NMB Technologies Corporation
Overview of 3115PS-23T-B3A-A00 by NMB Technologies Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3115PS-23T-B3A-A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W2362
|
Newark | Tubeaxial |Nmb Technologies 3115PS-23T-B3A-A00 Min Qty: 40 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
3115PS-23T-B3A-A00-ND
|
DigiKey | FAN AXIAL 80X38MM 230VAC TERM Min Qty: 40 Lead time: 22 Weeks Container: Box | Temporarily Out of Stock |
|
$15.8280 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 | 0 |
|
$12.5800 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$12.8800 / $18.1500 | Buy Now | |
DISTI #
000000000003798969
|
Sager | AC Fans AC Axial Fan, 80x80x38mm, 230VAC, 32CFM, Flange Mount, Terminals | 0 |
|
Buy Now |