Part Details for 3116/10,5X45 by Dremec DE
Overview of 3116/10,5X45 by Dremec DE
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3116-AZ | Renesas Electronics Corporation | Switching N-Channel Power Mosfet | |
UPD70F3116GJ(A)-UEN | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / | |
UPD703116GJ(A1)-XXX-UEN | Renesas Electronics Corporation | 32-bit Microcontrollers (Non Promotion), LQFP, / |
Price & Stock for 3116/10,5X45
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
DR3116/10.5X45
|
TME | Spacer sleeve, 45mm, cylindrical, brass, nickel, Out.diam: 16mm Min Qty: 5 | 0 |
|
$2.0700 / $3.5600 | RFQ |