-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TERMINAL,BUDG R 16-14 1/4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M2053-11-644.5313 | Renesas Electronics Corporation | VCSO Based PLL for GbE 64B/66B FEC | |
M2053-11-644.5313T | Renesas Electronics Corporation | VCSO Based PLL for GbE 64B/66B FEC |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H6938
|
Newark | Terminal, Ring Tongue, 1/4In, Crimp, Stud Size - Metric:M6, Stud Size - Imperial:1/4", Wire Size Awg Max:14Awg, Conductor Area Csa:2Mmâ², Product Range:Budget Series, Insulator Colour:-, Insulator Material:Uninsulated, Stud Size:1/4 Rohs Compliant: Yes |Amp Te Connectivity 31164 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1300 | Buy Now |
DISTI #
A28294-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
46002 In Stock |
|
$0.1317 / $0.2500 | Buy Now |
DISTI #
31164
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 21.72mm 11.91mm Tin Loose Piece - Bulk (Alt: 31164) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 0 Days Container: Bulk | 15000 Factory Stock |
|
$0.1293 / $0.1416 | Buy Now |
DISTI #
571-31164
|
Mouser Electronics | Terminals N/I-RING 16-14 #1/4 M6+ RoHS: Compliant | 11629 |
|
$0.1280 / $0.2000 | Buy Now |
|
Future Electronics | Budget 16-14 AWG Straight Closed Barrel Spade Ring Tongue RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 1000 Lead time: 26 Weeks Container: Box | 0Box |
|
$0.1230 / $0.1360 | Buy Now |
DISTI #
AMP31164
|
Heilind Electronics | TERMINAL,BUDG R 16-14 1/4 | Americas - 7385 in Stock |
|
$0.1530 / $0.1935 | Buy Now |
|
Onlinecomponents.com | TERMINAL,BUDG R 16-14 1/4 RoHS: Compliant |
19129 In Stock 20000 On Order 15000 Factory Stock |
|
$0.1195 / $0.1271 | Buy Now |
DISTI #
31164
|
TTI | Terminals N/I-RING 16-14 #1/4 M6+ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 1000 Limited Supply - Call TTI |
|
Buy Now | |
DISTI #
AMP31164
|
Interstate Connecting Components | TERMINAL,BUDG R 16-14 1/4 | 1723 |
|
$0.1530 / $0.1935 | Buy Now |
|
Powell Electronics | TERMINAL,BUDG R 16-14 1/4 Min Qty: 10000 | 9900 |
|
$0.1439 / $0.1579 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
31164
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
31164
TE Connectivity
TERMINAL,BUDG R 16-14 1/4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TYCO ELECTRONICS AMP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Number of Ways | 1 | |
Safety Approval | UL | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 16 AWG |