Part Details for 3117-C-1032-B-16 by RAF Electronic Hardware
Overview of 3117-C-1032-B-16 by RAF Electronic Hardware
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJMG163117101NR | Amphenol Communications Solutions | RJMG, Input output Connectors, 1x1,10/100 with LEDs | |
HS31179001 | Amphenol Communications Solutions | 6-Pair, 14 Column, ExaMAX to MCIO 32AWG 0.4m |
Price & Stock for 3117-C-1032-B-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RAF3117-C-1032-B-16
|
DB Roberts | 0 |
|
RFQ |