Part Details for 31177102 by METZ CONNECT USA
Overview of 31177102 by METZ CONNECT USA
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 31177102
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37AC6779
|
Newark | Pr06502Vbbn Rohs Compliant: Yes |Metz Connect 31177102 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 / $0.4340 | Buy Now |
DISTI #
1849-1251-ND
|
DigiKey | SHROUDED HEADER, VERTICAL, THR, Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
4838 In Stock |
|
$0.2955 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5000 Package Multiple: 1000 | 0 |
|
$0.2780 | Buy Now |
|
Onlinecomponents.com | Pin Header - Type 177 - 2 pole - Pitch 5mm RoHS: Compliant | 0 |
|
$0.2690 / $0.5634 | Buy Now |
Part Details for 31177102
31177102 CAD Models
31177102 Part Data Attributes
|
31177102
METZ CONNECT USA
Buy Now
Datasheet
|
Compare Parts:
31177102
METZ CONNECT USA
Plugcon Header Type 177, 2 Pole, 5MM, Thr 260 Degrees
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | METZ CONNECT USA INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Metz Connect | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |