Part Details for 3118-2-00-01-00-00-08-0 by Mill-Max Mfg Corp
Overview of 3118-2-00-01-00-00-08-0 by Mill-Max Mfg Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for 3118-2-00-01-00-00-08-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3118-200010000080-ND
|
DigiKey | CONN PC PIN CIRC .025DIA TINLEAD Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1000 In Stock |
|
$0.3438 / $0.7500 | Buy Now |
DISTI #
575-3118200010000
|
Mouser Electronics | Circuit Board Hardware - PCB 200u SN/PB OVER NI RoHS: Not Compliant | 850 |
|
$0.2970 / $0.7500 | Buy Now |
|
Future Electronics | Male PCB Pins 0.025" Diameter Single End Through Hole Tin-Lead RoHS: Non Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.3350 / $0.3700 | Buy Now |
|
Bisco Industries | 8022 |
|
Buy Now | ||
DISTI #
MMX3118-2-00-01-00-00-080
|
Heilind Electronics | Americas - 420 in Stock |
|
$0.0613 / $0.4337 | Buy Now | |
|
Quest Components | BRASS, TIN LEAD (300) OVER NICKEL FINISH, PCB TERMINAL | 460 |
|
$0.3255 / $0.6975 | Buy Now |
|
Quest Components | BRASS, TIN LEAD (300) OVER NICKEL FINISH, PCB TERMINAL | 463 |
|
$0.4650 / $1.1625 | Buy Now |
DISTI #
MMX3118-2-00-01-00-00-080
|
Interstate Connecting Components | 140 |
|
$0.0613 / $0.4337 | Buy Now | |
DISTI #
000000000000085272
|
Sager | Circuit Board Hardware - PCB 200u SN/PB OVER NI Min Qty: 1000 | 0 |
|
$0.0601 / $0.5676 | Buy Now |
Part Details for 3118-2-00-01-00-00-08-0
3118-2-00-01-00-00-08-0 CAD Models
3118-2-00-01-00-00-08-0 Part Data Attributes
|
3118-2-00-01-00-00-08-0
Mill-Max Mfg Corp
Buy Now
Datasheet
|
Compare Parts:
3118-2-00-01-00-00-08-0
Mill-Max Mfg Corp
PCB Terminal,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MILL-MAX MFG CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |