There are no models available for this part yet.
Overview of 3118-2-00-21-00-00-08-0 by Mill-Max Mfg Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Healthcare
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS7331-183MLC | Coilcraft Inc | General Purpose Inductor, 18uH, 20%, Ferrite-Core, 2929, | |
MSS7331-183 | Coilcraft Inc | Power inductor, shielded, 20/30% tol, SMT, RoHS | |
MSS5131-183 | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for 3118-2-00-21-00-00-08-0 by Mill-Max Mfg Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
86C5631
|
Newark | Standard P.c. Board Pin/Bulk |Mill-Max 3118-2-00-21-00-00-08-0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1980 / $0.9020 | Buy Now | |
DISTI #
3118-200210000080-ND
|
DigiKey | CONN PC PIN CIRC 0.025DIA GOLD Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5850 | Buy Now | |
DISTI #
575-3118200210000
|
Mouser Electronics | Circuit Board Hardware - PCB 20u AU OVER NI RoHS: Compliant | 0 |
|
$0.5250 / $1.0500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.4370 | Buy Now | ||
Bisco Industries | 3590 |
|
Buy Now | ||||
DISTI #
MMX3118-2-00-21-00-00-080
|
Heilind Electronics | MMX31182-00-21-00-00 | Americas - 2217 in Stock |
|
$0.1470 / $0.1783 | Buy Now | |
Bristol Electronics | 2229 |
|
RFQ | ||||
DISTI #
MMX3118-2-00-21-00-00-080
|
Interstate Connecting Components | MMX31182-00-21-00-00 | 739 |
|
$0.1470 / $0.1783 | Buy Now | |
DISTI #
000000000000404026
|
Sager | Circuit Board Hardware - PCB 20u AU OVER NI Min Qty: 1000 | 0 |
|
$0.1438 / $0.8860 | Buy Now |
CAD Models for 3118-2-00-21-00-00-08-0 by Mill-Max Mfg Corp
Part Data Attributes for 3118-2-00-21-00-00-08-0 by Mill-Max Mfg Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MILL-MAX MFG CORP
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Terminal Gender
|
MALE
|
Terminal and Terminal Block Type
|
PCB TERMINAL
|