Part Details for 3118135 by Phoenix Contact
Overview of 3118135 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3118135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1548-ND
|
DigiKey | JUMPER TERM BLK 10POS FLAT PIN Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
418 In Stock |
|
$6.1875 / $8.6700 | Buy Now |
DISTI #
651-3118135
|
Mouser Electronics | Terminal Block Tools & Accessories 10 POSITION BRIDGE RoHS: Compliant | 225 |
|
$6.1800 / $8.6700 | Buy Now |
|
Onlinecomponents.com | Insertion bridge - pitch: 8 mm - number of positions: 10 - color: gray RoHS: Compliant |
31 In Stock 2960 Factory Stock |
|
$5.9800 / $7.6600 | Buy Now |
DISTI #
3118135
|
TTI | Terminal Block Tools & Accessories 10 POSITION BRIDGE RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$6.0700 / $7.0400 | Buy Now |
DISTI #
EBS10-8
|
TME | Comb bridge, for rail connectors Min Qty: 1 | 0 |
|
$3.2100 / $4.1400 | RFQ |
DISTI #
000000000000053111
|
Sager | Terminal Block Tools & Accessories 10 POSITION BRIDGE Min Qty: 1 | 0 |
|
$7.7800 / $9.0800 | Buy Now |
|
Dynamic Solutions GmbH | Insertion bridge | 900 |
|
RFQ | |
|
Master Electronics | Insertion bridge - pitch: 8 mm - number of positions: 10 - color: gray RoHS: Compliant |
31 In Stock 2960 Factory Stock |
|
$5.9800 / $7.6600 | Buy Now |