Part Details for 3118148 by Phoenix Contact
Overview of 3118148 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 3118148
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16X4249
|
Newark | Ebs 3- 8 |Phoenix Contact 3118148 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-3621-ND
|
DigiKey | JUMPER TERM BLK 3POS FLAT PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
17 In Stock |
|
$1.9800 / $2.8500 | Buy Now |
DISTI #
651-3118148
|
Mouser Electronics | Terminal Block Tools & Accessories EBS 3- 8 RoHS: Compliant | 164 |
|
$1.9800 / $2.8500 | Buy Now |
|
Onlinecomponents.com | Insertion bridge - pitch: 8 mm - number of positions: 3 - color: gray RoHS: Compliant |
150 In Stock 32 Factory Stock |
|
$1.9500 / $2.4600 | Buy Now |
DISTI #
3118148
|
TTI | Terminal Block Tools & Accessories EBS 3- 8 RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$1.9200 / $2.0800 | Buy Now |
DISTI #
000000000000187647
|
Sager | Terminal Block Tools & Accessories EBS 3- 8 Min Qty: 50 | 0 |
|
$2.4900 / $2.7800 | Buy Now |
|
Dynamic Solutions GmbH | Insertion bridge | 1600 |
|
RFQ | |
|
Master Electronics | Insertion bridge - pitch: 8 mm - number of positions: 3 - color: gray RoHS: Compliant |
150 In Stock 32 Factory Stock |
|
$1.9500 / $2.4600 | Buy Now |
Part Details for 3118148
3118148 CAD Models
3118148 Part Data Attributes
|
3118148
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3118148
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |