Part Details for 3118151 by Phoenix Contact
Overview of 3118151 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 3118151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-3550-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
164 In Stock |
|
$1.2650 / $1.9000 | Buy Now |
DISTI #
651-3118151
|
Mouser Electronics | Terminal Block Tools & Accessories EBS 2-8 RoHS: Compliant | 85 |
|
$1.2600 / $1.9000 | Buy Now |
|
Onlinecomponents.com | Insertion bridge - pitch: 8 mm - number of positions: 2 - color: gray RoHS: Compliant |
232 In Stock |
|
$1.3000 / $1.8100 | Buy Now |
DISTI #
3118151
|
TTI | Terminal Block Tools & Accessories EBS 2-8 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$1.2500 / $1.3900 | Buy Now |
DISTI #
000000000000053112
|
Sager | Terminal Block Tools & Accessories EBS 2-8 Min Qty: 1 | 0 |
|
$1.6000 / $1.8600 | Buy Now |
|
Dynamic Solutions GmbH | Insertion bridge | 800 |
|
RFQ | |
|
Master Electronics | Insertion bridge - pitch: 8 mm - number of positions: 2 - color: gray RoHS: Compliant |
232 In Stock |
|
$1.3000 / $1.8100 | Buy Now |
Part Details for 3118151
3118151 CAD Models
3118151 Part Data Attributes
|
3118151
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
3118151
Phoenix Contact
Terminal Block Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Phoenix Contact | |
Connector Support Type | TERMINAL BLOCK ACCESSORY |