There are no models available for this part yet.
Overview of 31188108 by METZ CONNECT USA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 31188108 by METZ CONNECT USA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
37AC6843
|
Newark | Pr04308Hbbn Rohs Compliant: Yes |Metz Connect 31188108 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $1.7500 | Buy Now | |
DISTI #
1849-1220-ND
|
DigiKey | SHROUDED HEADER, RIGHT ANGLE, PC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
1144 In Stock |
|
$1.0919 / $2.3900 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1200 | Buy Now | ||
Onlinecomponents.com | Pin Header - Type 188 - 8 pole - Pitch 3.5mm RoHS: Compliant |
300 In Stock |
|
$1.0600 / $1.6000 | Buy Now | ||
Master Electronics | Pin Header - Type 188 - 8 pole - Pitch 3.5mm RoHS: Compliant |
300 In Stock |
|
$1.0600 / $1.6000 | Buy Now |
CAD Models for 31188108 by METZ CONNECT USA
Part Data Attributes for 31188108 by METZ CONNECT USA
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
METZ CONNECT USA INC
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
Metz Connect
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|