Part Details for 31196-001 by BEI Sensors
Overview of 31196-001 by BEI Sensors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77313-119-60LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 60 Positions |
Price & Stock for 31196-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1724-1048-ND
|
DigiKey | MEASURING WHEEL ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$193.0690 / $203.9400 | Buy Now |
DISTI #
70884426
|
RS | Encoder Measuring Wheel Assembly, 3/8 Bore, 12 IN. Circumference | Sensata - BEI Sensors 31196-001 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 7 |
|
$199.7000 / $208.0200 | Buy Now |
|
Onlinecomponents.com | Encoder Measuring Wheel Assembly - 3/8 Bore - 12 IN. Circumference. RoHS: Compliant |
5 In Stock |
|
$185.5100 / $200.5800 | Buy Now |
DISTI #
000000000005543970
|
Sager | Encoders MEASURING WHEEL ASSY, 3/8 Min Qty: 1 | 4 |
|
$187.6200 / $203.9400 | Buy Now |
|
Master Electronics | Encoder Measuring Wheel Assembly - 3/8 Bore - 12 IN. Circumference. RoHS: Compliant |
5 In Stock |
|
$185.5100 / $200.5800 | Buy Now |
|
Neutron USA | Encoder Measuring Wheel Assembly, 3/8 Bore, 12 IN. Circumference | 2 |
|
$389.9900 | Buy Now |