Part Details for 311A-54UAA-R by Attend Technology Inc
Overview of 311A-54UAA-R by Attend Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311A-54UAA-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32758069
|
Verical | Connector FPC 0.5mm SMD Min Qty: 149 Package Multiple: 1 | Americas - 1925 |
|
$0.4929 / $0.5506 | Buy Now |
|
NAC | FPCConnectorZIFType,HorizontalType,Pitch=0.5mm,Height=2.0mm,UpperContact,54pin RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.3740 / $0.4485 | Buy Now |
|
New Advantage Corporation | Connector FPC ZIF Top Contacts 54P P0,5mm SMD Angled RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 1540 |
|
$0.5363 / $0.5763 | Buy Now |