Part Details for 311AA001B0802T by Glenair Inc
Overview of 311AA001B0802T by Glenair Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311AA001B0802T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311AA001B0802T
|
Avnet Americas | Lamp-Base Thread EMI/RFI Shrink Boot Adaptor for MIL-DTL-5015/26482 Circular Connectors 8 Shell Size Right Angle Aluminum - Bulk (Alt: 311AA001B0802T) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$159.7682 / $721.0200 | Buy Now |
DISTI #
631-311AA001B0802T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$266.1100 / $640.9900 | Order Now |
DISTI #
GLE311AA001B0802T
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 311AA001B0802T
311AA001B0802T CAD Models
311AA001B0802T Part Data Attributes
|
311AA001B0802T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311AA001B0802T
Glenair Inc
Connector Accessory,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 8 |