Part Details for 311AA001B1404 by Glenair Inc
Overview of 311AA001B1404 by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311AA001B1404
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6885
|
Newark | Connector |Glenair 311AA001B1404 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$152.5700 / $584.3400 | Buy Now |
DISTI #
3937-311AA001B1404-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
43 In Stock |
|
$940.3900 | Buy Now |
DISTI #
311AA001B1404
|
Avnet Americas | ADAPTER - Bulk (Alt: 311AA001B1404) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 41 Factory Stock |
|
RFQ | |
DISTI #
654-311AA001B1404
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 26+ start 3 weeks AOC RoHS: Not Compliant | 0 |
|
$151.4000 / $312.0400 | Order Now |
DISTI #
71080683
|
Verical | 90° 14 Shell Size Olive Drab Cadmium Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$104.3205 / $230.3718 | Buy Now |
DISTI #
77934631
|
Verical | 90° 14 Shell Size Olive Drab Cadmium Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$230.3718 / $554.9231 | Buy Now |
DISTI #
GLE311AA001B1404
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$322.6717 / $549.9615 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 27 |
|
$399.8900 / $665.9100 | Buy Now |
Part Details for 311AA001B1404
311AA001B1404 CAD Models
311AA001B1404 Part Data Attributes
|
311AA001B1404
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311AA001B1404
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 14 |