Part Details for 311AA001B1803 by Glenair Inc
Overview of 311AA001B1803 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311AA001B1803
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311AA001B1803
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium 18 Shell Size - Bulk (Alt: 311AA001B1803) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$162.4750 / $733.2300 | Buy Now |
DISTI #
631-311AA001B1803
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$270.6000 / $651.8400 | Order Now |
DISTI #
GLE311AA001B1803
|
Heilind Electronics | Americas - 1 in Stock |
|
$172.3005 / $754.1794 | Buy Now | |
DISTI #
GLE311AA001B1803
|
Interstate Connecting Components | 1 |
|
$172.3005 / $754.1794 | Buy Now |
Part Details for 311AA001B1803
311AA001B1803 CAD Models
311AA001B1803 Part Data Attributes
|
311AA001B1803
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311AA001B1803
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 18 |