There are no models available for this part yet.
Overview of 311AA001B2808 by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 311AA001B2808 by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AM8634
|
Newark | 311Aa001B2808 |Glenair 311AA001B2808 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$190.8300 / $730.8300 | Buy Now | |
DISTI #
311AA001B2808
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium 28 Shell Size - Bulk (Alt: 311AA001B2808) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-311AA001B2808
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$316.0800 / $761.3800 | Order Now | |
DISTI #
71081248
|
Verical | 90° 28 Shell Size Olive Drab Cadmium Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$137.6026 / $732.0000 | Buy Now | |
DISTI #
GLE311AA001B2808
|
Interstate Connecting Components | 0 |
|
Buy Now |
CAD Models for 311AA001B2808 by Glenair Inc
Part Data Attributes for 311AA001B2808 by Glenair Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
GLENAIR INC
|
Reach Compliance Code
|
not_compliant
|
Connector Support Type
|
CONNECTOR ACCESSORY
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
YES
|
Material
|
ALUMINUM ALLOY
|
Military Connector Accessory Name
|
BOOT ADAPTER
|
Shell Sizes
|
28
|