Part Details for 311AA001LF1203 by Glenair Inc
Overview of 311AA001LF1203 by Glenair Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Robotics and Drones
Price & Stock for 311AA001LF1203
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM8635
|
Newark | 311Aa001Lf1203 |Glenair 311AA001LF1203 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$153.8100 / $589.0700 | Buy Now |
DISTI #
311AA001LF1203
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Bright Cadmium Over Electroless Nickel 12 Shell Size - Bulk (Alt: 311AA001LF1203) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-311AA001LF1203
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$254.7600 / $613.6900 | Order Now |
DISTI #
71081321
|
Verical | 90° 12 Shell Size Bright Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$110.9231 / $590.0128 | Buy Now |
DISTI #
GLE311AA001LF1203
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 311AA001LF1203
311AA001LF1203 CAD Models
311AA001LF1203 Part Data Attributes
|
311AA001LF1203
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311AA001LF1203
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-38999 SERIES I & II | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 12 |