Part Details for 311AA001N1807-96A by Glenair Inc
Overview of 311AA001N1807-96A by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2008P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 96A 23Mohm To-3P |
Price & Stock for 311AA001N1807-96A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM8830
|
Newark | 311Aa001N1807-96A |Glenair 311AA001N1807-96A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$163.7200 / $627.0100 | Buy Now |
DISTI #
311AA001N1807-96A
|
Avnet Americas | Lamp-Base Thread EMI/RFI Shrink Boot Adaptor for MIL-DTL-5015/26482 Circular Connectors 18 Shell Size Right Angle Aluminum - Bulk (Alt: 311AA001N1807-96A) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-311AA001N180796A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$271.1800 / $653.2200 | Order Now |
DISTI #
GLE311AA001N1807-96A
|
Interstate Connecting Components | 0 |
|
Buy Now |