There are no models available for this part yet.
Overview of 311AA001NC2204-96A by Glenair Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
H5N2008P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 200V 96A 23Mohm To-3P |
Price & Stock for 311AA001NC2204-96A by Glenair Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
05AM8722
|
Newark | 311Aa001Nc2204-96A |Glenair 311AA001NC2204-96A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$184.8600 / $708.0200 | Buy Now | |
DISTI #
311AA001NC2204-96A
|
Avnet Americas | Lamp-Base Thread EMI/RFI Shrink Boot Adaptor for MIL-DTL-5015/26482 Circular Connectors 22 Shell Size Right Angle Aluminum - Bulk (Alt: 311AA001NC2204-96A) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
631-11AA001NC220496A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$306.2200 / $737.6100 | Order Now | |
DISTI #
71080560
|
Verical | 311AA001NC2204-96A Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$133.3205 / $709.1538 | Buy Now | |
DISTI #
GLE311AA001NC2204-96A
|
Interstate Connecting Components | 0 |
|
Buy Now |