Part Details for 311AA001NF1203E by Glenair Inc
Overview of 311AA001NF1203E by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311AA001NF1203E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6900
|
Newark | Connector |Glenair 311AA001NF1203E RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$181.6000 / $695.4900 | Buy Now |
DISTI #
3937-311AA001NF1203E-ND
|
DigiKey | CONN Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
9 In Stock |
|
$772.3080 / $1,286.0300 | Buy Now |
DISTI #
311AA001NF1203E
|
Avnet Americas | Connector Accessories Right Angle Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium Over Electroless Nickel 12 Shell Size - Bulk (Alt: 311AA001NF1203E) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 9 Factory Stock |
|
RFQ | |
DISTI #
631-311AA001NF1203E
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters 6+ start 4 weeks AOC | 0 |
|
$271.7700 / $721.4200 | Order Now |
DISTI #
GLE311AA001NF1203E
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$405.0621 / $690.3741 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 6 |
|
$502.0000 / $835.9200 | Buy Now |
Part Details for 311AA001NF1203E
311AA001NF1203E CAD Models
311AA001NF1203E Part Data Attributes
|
311AA001NF1203E
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311AA001NF1203E
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 12 |