Part Details for 311AB001M2006 by Glenair Inc
Overview of 311AB001M2006 by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311AB001M2006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM8880
|
Newark | 311Ab001M2006 |Glenair 311AB001M2006 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$165.5000 / $633.8100 | Buy Now |
DISTI #
311AB001M2006
|
Avnet Americas | Lamp-Base Thread EMI/RFI Shrink Boot Adaptor for MIL-DTL-5015/26482 Circular Connectors 20 Shell Size 45 Degree Aluminum - Bulk (Alt: 311AB001M2006) Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-311AB001M2006
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$274.1100 / $660.3000 | Order Now |
DISTI #
GLE311AB001M2006
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 311AB001M2006
311AB001M2006 CAD Models
311AB001M2006 Part Data Attributes
|
311AB001M2006
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311AB001M2006
Glenair Inc
Connector Accessory
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 3 Weeks | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Shell Sizes | 20 |