Part Details for 311AS001B1603 by Glenair Inc
Overview of 311AS001B1603 by Glenair Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311AS001B1603
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ6949
|
Newark | Connector |Glenair 311AS001B1603 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 38 |
|
$114.7000 / $439.2900 | Buy Now |
DISTI #
3937-311AS001B1603-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
54 In Stock |
|
$707.0000 | Buy Now |
DISTI #
311AS001B1603
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp-Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium 16 Shell Size - Bulk (Alt: 311AS001B1603) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 38 Factory Stock |
|
$108.1514 / $488.1000 | Buy Now |
DISTI #
654-311AS001B1603
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW STRAIGHT RoHS: Not Compliant | 0 |
|
$113.2900 / $260.5800 | Order Now |
DISTI #
20033961
|
Verical | 180° 16 Shell Size Olive Drab Cadmium Rotatable RoHS: Not Compliant Min Qty: 26 Package Multiple: 1 | Americas - 500 |
|
$78.4231 / $173.1923 | Buy Now |
DISTI #
16724954
|
Verical | 180° 16 Shell Size Olive Drab Cadmium Rotatable RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$173.1923 / $417.1795 | Buy Now |
DISTI #
311AS001B1603
|
TTI | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR RC LOW STRAIGHT pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$394.4200 / $500.6200 | Buy Now |
DISTI #
GLE311AS001B1603
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$242.5779 / $413.4495 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 25 |
|
$300.6300 / $500.6200 | Buy Now |
Part Details for 311AS001B1603
311AS001B1603 CAD Models
311AS001B1603 Part Data Attributes
|
311AS001B1603
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311AS001B1603
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |