Part Details for 311AS001B1604T by Glenair Inc
Overview of 311AS001B1604T by Glenair Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311AS001B1604T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05AM9061
|
Newark | 311As001B1604T |Glenair 311AS001B1604T RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$144.8000 / $554.5600 | Buy Now |
DISTI #
311AS001B1604T
|
Avnet Americas | ADAPTER - Bulk (Alt: 311AS001B1604T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
631-311AS001B1604T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$150.8400 / $577.7400 | Order Now |
DISTI #
GLE311AS001B1604T
|
Interstate Connecting Components | 0 |
|
Buy Now |
Part Details for 311AS001B1604T
311AS001B1604T CAD Models
311AS001B1604T Part Data Attributes
|
311AS001B1604T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311AS001B1604T
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 3 Weeks | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 16 |