Part Details for 311AS001NF2004T by Glenair Inc
Overview of 311AS001NF2004T by Glenair Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311AS001NF2004T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
311AS001NF2004T
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium Over Electroless Nickel 20 Shell Size - Bulk (Alt: 311AS001NF2004T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$161.9792 / $731.0100 | Buy Now |
DISTI #
631-311AS001NF2004T
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters | 0 |
|
$269.7800 / $649.8700 | Order Now |
DISTI #
71082347
|
Verical | 180° 20 Shell Size Olive Drab Cadmium Over Electroless Nickel Rotatable Min Qty: 1 Package Multiple: 1 | Americas - 500 |
|
$609.1750 | Buy Now |
DISTI #
311AS001NF2004T
|
Avnet Americas | Connector Accessories Straight Rotatable Coupling-Low Profile Lamp Base Thread EMI/RFI Shrink Boot Adapter with Strain Relief Olive Drab Cadmium Over Electroless Nickel 20 Shell Size - Bulk (Alt: 311AS001NF2004T) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$161.9792 / $731.0100 | Buy Now |
DISTI #
GLE311AS001NF2004T
|
Interstate Connecting Components | 0 |
|
Buy Now | ||
DISTI #
311AS001NF2004T
|
FDH Electronics | Connector Min Qty: 1 | 0 |
|
$127.2360 / $742.6360 | Buy Now RFQ |
Part Details for 311AS001NF2004T
311AS001NF2004T CAD Models
311AS001NF2004T Part Data Attributes:
|
311AS001NF2004T
Glenair Inc
Buy Now
Datasheet
|
Compare Parts:
311AS001NF2004T
Glenair Inc
Connector Accessory,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GLENAIR INC | |
Reach Compliance Code | compliant | |
Associated Mil-Specs | MIL-DTL-26482 SERIES II, MIL-DTL-5015, MIL-DTL-83723 SERIES I & III | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | YES | |
Material | ALUMINUM ALLOY | |
Military Connector Accessory Name | BOOT ADAPTER | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Shell Sizes | 20 |