Part Details for 311B-05LAA-R by Attend Technology Inc
Overview of 311B-05LAA-R by Attend Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD5311BRMZ | Analog Devices | 12C 10-BIT, VOUT DAC I.C | |
AD5311BRTZ-REEL7 | Analog Devices | I2C 10-BIT, Vout DAC I.C. | |
AD5311BRTZ-500RL7 | Analog Devices | I2C 10-BIT, Vout DAC I.C. |
Price & Stock for 311B-05LAA-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | FPC Connector Horizontal type PH= 1.0mm ,H=2.0 mm, 05Pin RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.1440 / $0.1725 | Buy Now |