Part Details for 311BS002B1402A by Glenair Inc
Overview of 311BS002B1402A by Glenair Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 311BS002B1402A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AJ7167
|
Newark | Connector |Glenair 311BS002B1402A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 40 |
|
$74.6300 / $285.8300 | Buy Now |
DISTI #
3937-311BS002B1402A-ND
|
DigiKey | CONN ADAPTER Min Qty: 1 Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT |
40 In Stock |
|
$317.3690 / $528.5200 | Buy Now |
DISTI #
311BS002B1402A
|
Avnet Americas | Connector Accessories Shrink Boot Adapter with Strain Relief Straight Olive Drab Cadmium - Bulk (Alt: 311BS002B1402A) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 40 Factory Stock |
|
$417.0903 | Buy Now |
DISTI #
654-311BS002B1402A
|
Mouser Electronics | Circular MIL Spec Strain Reliefs & Adapters LAMP BASE THRD ADPTR DC LO PROFILE 90DEG RoHS: Not Compliant | 0 |
|
$73.8600 / $178.8100 | Order Now |
DISTI #
71082722
|
Verical | 180° 14 Shell Size Olive Drab Cadmium Direct RoHS: Not Compliant Min Qty: 51 Package Multiple: 1 | Americas - 500 |
|
$53.8205 / $74.7436 | Buy Now |
DISTI #
77934260
|
Verical | 180° 14 Shell Size Olive Drab Cadmium Direct RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 50 |
|
$74.7436 / $286.2821 | Buy Now |
DISTI #
GLE311BS002B1402A
|
Interstate Connecting Components | SHRINK BOOT ADAPTERS | 0 |
|
$166.4565 / $283.7224 | Buy Now |
|
Powell Electronics | ACCESSORIES - SHRINK BOOT ADAPTERS Min Qty: 1 | 26 |
|
$206.2900 / $343.5400 | Buy Now |